MAL2186XXXXXE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL218697407E3

DigiKey Part Number
56-MAL218697407E3-ND
Manufacturer
Manufacturer Product Number
MAL218697407E3
Description
CAP ALUM POLY 820UF 20% 10V SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
820 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
MAL218697407E3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
Packaging
Box
Part Status
Active
Type
Polymer
Capacitance
820 µF
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
15mOhm
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
Automotive
Ripple Current @ Low Frequency
225 mA @ 120 Hz
Ripple Current @ High Frequency
4.5 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.500" (12.70mm)
Surface Mount Land Size
-
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Box
QuantityUnit PriceExt Price
10 800kr 13,12912kr 141 794,50
Manufacturers Standard Package
Unit Price without VAT:kr 13,12912
Unit Price with VAT:kr 16,41140