
MAL202136471E3 | |
|---|---|
DigiKey Part Number | 4037PHCT-ND - Cut Tape (CT) 4037PHTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL202136471E3 |
Description | CAP ALUM 470UF 20% 25V AXIAL TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 480mOhm 2500 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL202136471E3 Models |
Category | Lifetime @ Temp. 2500 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Polarization Polar |
Packaging Cut Tape (CT) Tape & Box (TB) | Applications |
Part Status Active | Ripple Current @ High Frequency 585 mA @ 10 kHz |
Capacitance | Impedance 260 mOhms |
Tolerance ±20% | Size / Dimension 0.394" Dia x 0.709" L (10.00mm x 18.00mm) |
Voltage - Rated 25 V | Mounting Type |
ESR (Equivalent Series Resistance) 480mOhm | Package / Case Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 33,12000 | kr 33,12 |
| 10 | kr 22,32200 | kr 223,22 |
| 50 | kr 17,83500 | kr 891,75 |
| 100 | kr 16,41760 | kr 1 641,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 13,72610 | kr 6 863,05 |
| 1 000 | kr 12,97430 | kr 12 974,30 |
| 1 500 | kr 12,59517 | kr 18 892,76 |
| 2 500 | kr 12,17267 | kr 30 431,67 |
| 3 500 | kr 11,92445 | kr 41 735,58 |
| 5 000 | kr 11,68477 | kr 58 423,85 |
| Unit Price without VAT: | kr 33,12000 |
|---|---|
| Unit Price with VAT: | kr 41,40000 |

