
DB2U0000000000D000 | |
|---|---|
DigiKey Part Number | BC4427TR-ND - Tape & Reel (TR) BC4427CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DB2U0000000000D000 |
Description | RES 0 OHM JUMPER AXIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Through Hole Resistor Axial Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | - | |
Temperature Coefficient | - | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.024" Dia x 2.087" L (0.60mm x 53.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,41000 | kr 1,41 |
| 10 | kr 0,85400 | kr 8,54 |
| 25 | kr 0,71960 | kr 17,99 |
| 50 | kr 0,63120 | kr 31,56 |
| 100 | kr 0,55780 | kr 55,78 |
| 250 | kr 0,47680 | kr 119,20 |
| 500 | kr 0,42596 | kr 212,98 |
| 1 000 | kr 0,38274 | kr 382,74 |
| 5 000 | kr 0,30559 | kr 1 527,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,28596 | kr 2 859,60 |
| 20 000 | kr 0,26409 | kr 5 281,80 |
| 30 000 | kr 0,25285 | kr 7 585,50 |
| 50 000 | kr 0,24014 | kr 12 007,00 |
| 70 000 | kr 0,23257 | kr 16 279,90 |
| 100 000 | kr 0,22517 | kr 22 517,00 |
| 120 000 | kr 0,22162 | kr 26 594,40 |
| 240 000 | kr 0,20944 | kr 50 265,60 |
| 250 000 | kr 0,20878 | kr 52 195,00 |
| Unit Price without VAT: | kr 1,41000 |
|---|---|
| Unit Price with VAT: | kr 1,76250 |

