New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL1020002

DigiKey Part Number
570-SL1020002-ND
Manufacturer
Manufacturer Product Number
SL1020002
Description
ICL 20R 15% 2A 10MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 20 Ohms ±15% 2 A 0.394" (10.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Ametherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
20 Ohms
Tolerance
±15%
Current - Steady State Max
2 A
R @ Current
550 mOhms
Diameter
0.394" (10.00mm)
Lead Spacing
0.201" (5.10mm)
Grade
-
Qualification
-
Approval Agency
UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
2 000kr 3,23044kr 6 460,88
Unit Price without VAT:kr 3,23044
Unit Price with VAT:kr 4,03805