
VTX-146-1000-145 | |
|---|---|
DigiKey Part Number | 5578-VTX-146-1000-145-ND |
Manufacturer | |
Manufacturer Product Number | VTX-146-1000-145 |
Description | PWR XFMR TOROIDAL 1000VA CHAS MT |
Customer Reference | |
Detailed Description | Toroidal 1000VA Power Transformer 230V Primary Parallel 45V, Series 90V Secondary 11.11A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vigortronix | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 230V | |
Voltage - Secondary (Full Load) | Parallel 45V, Series 90V | |
Current - Output (Max) | 11.11A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 1000VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 167.00mm Dia | |
Height - Seated (Max) | 71.00mm | |
Voltage - Isolation | 4200Vrms | |
Weight | 16.5 lbs (7.48 kg) |

