
VTX-146-030-106 | |
|---|---|
DigiKey Part Number | 5578-VTX-146-030-106-ND |
Manufacturer | |
Manufacturer Product Number | VTX-146-030-106 |
Description | PWR XFMR TOROIDAL 30VA CHAS MT |
Customer Reference | |
Detailed Description | Toroidal 30VA Power Transformer 230V Primary Parallel 6V, Series 12V Secondary 2.5A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vigortronix | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 230V | |
Voltage - Secondary (Full Load) | Parallel 6V, Series 12V | |
Current - Output (Max) | 2.5A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 30VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 74.00mm Dia | |
Height - Seated (Max) | 33.00mm | |
Voltage - Isolation | 4200Vrms | |
Weight | 1.058 lbs (480 g) |

