Enclosed AC DC Converters 1 Output 5V 90 ~ 132 VAC, 180 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VI-MU0-CQ

DigiKey Part Number
VI-MU0-CQ-ND
Manufacturer
Manufacturer Product Number
VI-MU0-CQ
Description
AC/DC CONVERTER 5V 400W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 5V 90 ~ 132 VAC, 180 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 132 VAC, 180 ~ 264 VAC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
80 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
4.242 kV
Efficiency
90%
Operating Temperature
0°C ~ 85°C (With Derating)
Features
Adjustable Output, Remote Sense
Mounting Type
Chassis Mount
Size / Dimension
9.25" L x 4.90" W x 1.37" H (234.8mm x 124.5mm x 34.8mm)
Approval Agency
CE
Minimum Load Required
Yes
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Non-Cancelable/Non-Returnable
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 16 422,48000kr 16 422,48
Manufacturers Standard Package
Unit Price without VAT:kr 16 422,48000
Unit Price with VAT:kr 20 528,10000