
QPI-3-EVAL1 | |
|---|---|
DigiKey Part Number | QPI-3-EVAL1-ND |
Manufacturer | |
Manufacturer Product Number | QPI-3-EVAL1 |
Description | EVAL BOARD FOR QPI-3 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | QPI-3 Picor® QuietPower® Active - Band Pass Filter Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vicor Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Filter | |
Function | Active - Band Pass | |
Embedded | No | |
Utilized IC / Part | QPI-3 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1 463,42000 | kr 1 463,42 |
| Unit Price without VAT: | kr 1 463,42000 |
|---|---|
| Unit Price with VAT: | kr 1 829,27500 |

