Digital Switch Latch Open Drain Hall Effect TSOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLX92211LSE-BAA-006-RE

DigiKey Part Number
413-MLX92211LSE-BAA-006-RETR-ND - Tape & Reel (TR)
413-MLX92211LSE-BAA-006-RECT-ND - Cut Tape (CT)
413-MLX92211LSE-BAA-006-REDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLX92211LSE-BAA-006-RE
Description
MAGNETIC SWITCH LATCH TSOT23-3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Digital Switch Latch Open Drain Hall Effect TSOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Latch
Technology
Polarization
South Pole
Sensing Range
3.5mT Trip, -3.5mT Release
Test Condition
25°C
Voltage - Supply
2.7V ~ 24V
Current - Supply (Max)
4.5mA
Current - Output (Max)
70mA
Output Type
Open Drain
Features
Temperature Compensated
Operating Temperature
-40°C ~ 150°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
TSOT-23-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 980
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 6,06000kr 6,06
5kr 5,27200kr 26,36
10kr 4,99300kr 49,93
25kr 4,66400kr 116,60
50kr 4,43720kr 221,86
100kr 4,22930kr 422,93
500kr 3,81446kr 1 907,23
1 000kr 3,66033kr 3 660,33
5 000kr 3,35021kr 16 751,05
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 3,23483kr 32 348,30
20 000kr 3,12900kr 62 580,00
30 000kr 3,07122kr 92 136,60
Manufacturers Standard Package
Unit Price without VAT:kr 6,06000
Unit Price with VAT:kr 7,57500