New at DigiKey
Pressure Operated Pressure Switch Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6891-0013

DigiKey Part Number
5555-6891-0013-ND
Manufacturer
Manufacturer Product Number
6891-0013
Description
PCB AIRSWITCH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Pressure Operated Pressure Switch Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Variohm
Series
Packaging
Tray
Part Status
Active
Type
Pressure Switch
Function
Pressure Operated
Actuator Type
-
Operating Pressure
-
Orifice Diameter
-
Fluid Type
Air
Connection Method
Threaded
For Use With/Related Products
Control Valve
Mounting Type
Free Hanging (In-Line)
Features
-
Ingress Protection
-
Operating Temperature
-10°C ~ 85°C
Mechanical Life
1,000,000 Cycles
Approval Agency
UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 215
Check for Additional Incoming Stock
All prices are in NOK
Tray
QuantityUnit PriceExt Price
1kr 193,98000kr 193,98
10kr 160,34400kr 1 603,44
25kr 148,66640kr 3 716,66
50kr 140,65780kr 7 032,89
150kr 129,48300kr 19 422,45
300kr 123,38440kr 37 015,32
600kr 117,99003kr 70 794,02
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 193,98000
Unit Price with VAT:kr 242,47500