



USBG-1708 | |
|---|---|
DigiKey Part Number | 2671-USBG-1708-ND |
Manufacturer | USBGear |
Manufacturer Product Number | USBG-1708 |
Description | 10FT. USB 2.0 A TO B LEFT ANGLE |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male, Left Angle 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Configuration | ||
Length | 10.00' (3.05m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 87,45000 | kr 87,45 |
| Unit Price without VAT: | kr 87,45000 |
|---|---|
| Unit Price with VAT: | kr 109,31250 |


