Temperature Sensor Analog, Digital -40°C ~ 125°C SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UMWTMP36GRTZ

DigiKey Part Number
4518-UMWTMP36GRTZTR-ND - Tape & Reel (TR)
4518-UMWTMP36GRTZCT-ND - Cut Tape (CT)
4518-UMWTMP36GRTZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMWTMP36GRTZ
Description
SENSOR ANALOG -40C-125C SOT23-5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Temperature Sensor Analog, Digital -40°C ~ 125°C SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
UMW
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Analog, Digital
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
Analog Voltage
Voltage - Supply
2.7V ~ 5.5V
Resolution
-
Features
Shutdown Mode
Accuracy - Highest (Lowest)
±2°C (±3°C)
Test Condition
25°C
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 662
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 11,86000kr 11,86
5kr 10,41200kr 52,06
10kr 9,90000kr 99,00
25kr 9,28320kr 232,08
50kr 8,86300kr 443,15
100kr 8,47800kr 847,80
500kr 7,70550kr 3 852,75
1 000kr 7,41824kr 7 418,24
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 7,01108kr 21 033,24
6 000kr 6,78154kr 40 689,24
9 000kr 6,65622kr 59 905,98
15 000kr 6,50704kr 97 605,60
Manufacturers Standard Package
Unit Price without VAT:kr 11,86000
Unit Price with VAT:kr 14,82500