Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6219B302MR

DigiKey Part Number
4518-XC6219B302MRTR-ND - Tape & Reel (TR)
4518-XC6219B302MRCT-ND - Cut Tape (CT)
4518-XC6219B302MRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6219B302MR
Description
IC REG LINEAR 3V 300MA SOT23-5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
7V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.28V @ 100mA
Current - Output
PSRR
40dB (1kHz)
Control Features
Current Limit, Enable
Protection Features
Over Current, Short Circuit
Operating Temperature
-20°C ~ 60°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 879
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,54000kr 1,54
10kr 1,01000kr 10,10
25kr 0,88880kr 22,22
100kr 0,75520kr 75,52
250kr 0,69040kr 172,60
500kr 0,65132kr 325,66
1 000kr 0,61910kr 619,10
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 0,57936kr 1 738,08
6 000kr 0,55992kr 3 359,52
9 000kr 0,55016kr 4 951,44
15 000kr 0,53937kr 8 090,55
21 000kr 0,53306kr 11 194,26
30 000kr 0,52700kr 15 810,00
75 000kr 0,51393kr 38 544,75
150 000kr 0,50606kr 75 909,00
Manufacturers Standard Package
Unit Price without VAT:kr 1,54000
Unit Price with VAT:kr 1,92500