L78L08A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM311DR

DigiKey Part Number
4518-LM311DRTR-ND - Tape & Reel (TR)
4518-LM311DRCT-ND - Cut Tape (CT)
4518-LM311DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM311DR
Description
IC COMPARATOR 1 GEN PUR 8SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) DTL, MOS, RTL, TTL 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
UMW
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
DTL, MOS, RTL, TTL
Voltage - Supply, Single/Dual (±)
5V ~ 30V, ±2.5V ~ 15V
Voltage - Input Offset (Max)
7.5mV @ ±15V
Current - Input Bias (Max)
0.25µA @ ±15V
Current - Output (Typ)
50mA
Current - Quiescent (Max)
7.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Grade
-
Qualification
-
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 953
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,22000kr 3,22
10kr 2,19100kr 21,91
25kr 1,94600kr 48,65
100kr 1,67350kr 167,35
250kr 1,54424kr 386,06
500kr 1,46644kr 733,22
1 000kr 1,40222kr 1 402,22
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 1,33437kr 3 335,93
5 000kr 1,29352kr 6 467,60
7 500kr 1,27306kr 9 547,95
12 500kr 1,25038kr 15 629,75
17 500kr 1,23713kr 21 649,78
25 000kr 1,22438kr 30 609,50
62 500kr 1,19694kr 74 808,75
Manufacturers Standard Package
Unit Price without VAT:kr 3,22000
Unit Price with VAT:kr 4,02500