7V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
SOD-323

GBLC03CI-LF-T7

DigiKey Part Number
4518-GBLC03CI-LF-T7TR-ND - Tape & Reel (TR)
4518-GBLC03CI-LF-T7CT-ND - Cut Tape (CT)
4518-GBLC03CI-LF-T7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GBLC03CI-LF-T7
Description
TVS DIODE 3VWM 7VC SOD323
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
7V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3V
Voltage - Breakdown (Min)
4V
Voltage - Clamping (Max) @ Ipp
7V
Current - Peak Pulse (10/1000µs)
1A (8/20µs)
Power - Peak Pulse
250W
Power Line Protection
No
Applications
Ethernet, USB
Capacitance @ Frequency
0.6pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 874
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 5,68000kr 5,68
10kr 3,49200kr 34,92
100kr 2,22910kr 222,91
500kr 1,68288kr 841,44
1 000kr 1,50633kr 1 506,33
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 1,28178kr 3 845,34
6 000kr 1,16862kr 7 011,72
9 000kr 1,11094kr 9 998,46
15 000kr 1,04612kr 15 691,80
21 000kr 1,00773kr 21 162,33
30 000kr 0,97042kr 29 112,60
75 000kr 0,91879kr 68 909,25
Manufacturers Standard Package
Unit Price without VAT:kr 5,68000
Unit Price with VAT:kr 7,10000