
XC6206P282PR | |
|---|---|
DigiKey Part Number | 4518-XC6206P282PRTR-ND - Tape & Reel (TR) 4518-XC6206P282PRCT-ND - Cut Tape (CT) 4518-XC6206P282PRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6206P282PR |
Description | IC REG LINEAR 2.8V 250MA SOT89-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 8V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.24V @ 50mA | |
Current - Output | ||
PSRR | 40dB (1kHz) | |
Control Features | Current Limit | |
Protection Features | Over Current, Short Circuit | |
Operating Temperature | -25°C ~ 80°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,15000 | kr 1,15 |
| 10 | kr 0,78900 | kr 7,89 |
| 25 | kr 0,68880 | kr 17,22 |
| 100 | kr 0,57920 | kr 57,92 |
| 250 | kr 0,52760 | kr 131,90 |
| 500 | kr 0,49662 | kr 248,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 0,47103 | kr 471,03 |
| 2 000 | kr 0,44997 | kr 899,94 |
| 3 000 | kr 0,43945 | kr 1 318,35 |
| 5 000 | kr 0,42776 | kr 2 138,80 |
| 7 000 | kr 0,42094 | kr 2 946,58 |
| 10 000 | kr 0,41437 | kr 4 143,70 |
| 25 000 | kr 0,40023 | kr 10 005,75 |
| 50 000 | kr 0,39171 | kr 19 585,50 |
| 100 000 | kr 0,38470 | kr 38 470,00 |
| Unit Price without VAT: | kr 1,15000 |
|---|---|
| Unit Price with VAT: | kr 1,43750 |

