
78L05 | |
|---|---|
DigiKey Part Number | 4518-78L05TR-ND - Tape & Reel (TR) 4518-78L05CT-ND - Cut Tape (CT) 4518-78L05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78L05 |
Description | IC REG LINEAR 5V 100MA SOT89 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.7V @ 40mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5.5 mA | |
PSRR | 49dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -20°C ~ 120°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,54000 | kr 1,54 |
| 10 | kr 1,05800 | kr 10,58 |
| 25 | kr 0,92760 | kr 23,19 |
| 100 | kr 0,78600 | kr 78,60 |
| 250 | kr 0,71924 | kr 179,81 |
| 500 | kr 0,67884 | kr 339,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 0,64556 | kr 645,56 |
| 2 000 | kr 0,61814 | kr 1 236,28 |
| 3 000 | kr 0,60441 | kr 1 813,23 |
| 5 000 | kr 0,58920 | kr 2 946,00 |
| 7 000 | kr 0,58030 | kr 4 062,10 |
| 10 000 | kr 0,57174 | kr 5 717,40 |
| 25 000 | kr 0,55332 | kr 13 833,00 |
| 50 000 | kr 0,54221 | kr 27 110,50 |
| 100 000 | kr 0,53307 | kr 53 307,00 |
| Unit Price without VAT: | kr 1,54000 |
|---|---|
| Unit Price with VAT: | kr 1,92500 |











