Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v4.0 +EDR Transceiver Module 2.4GHz ~ 2.5GHz, 5.18GHz ~ 5.825GHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v4.0 +EDR Transceiver Module 2.4GHz ~ 2.5GHz, 5.18GHz ~ 5.825GHz Antenna Not Included Surface Mount
An introduction to U-ConnectXpress software for U-Blox short-range stand-alone modules

ODIN-W262-04B

DigiKey Part Number
672-ODIN-W262-04BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ODIN-W262-04B
Description
RF TXRX MOD BLUETOOTH WIFISMD
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v4.0 +EDR Transceiver Module 2.4GHz ~ 2.5GHz, 5.18GHz ~ 5.825GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
4DQPSK, 8DPSK, CCK, DSSS, GFSK, OFDM
Frequency
2.4GHz ~ 2.5GHz, 5.18GHz ~ 5.825GHz
Data Rate
130Mbps
Power - Output
18dBm
Sensitivity
-95dBm
Serial Interfaces
ADC, GPIO, I2C, SPI, UART
Antenna Type
Antenna Not Included
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
3V ~ 3.6V
Current - Receiving
140mA
Current - Transmitting
250mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
52-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.