Direct



NINA-W132-01B | |
|---|---|
DigiKey Part Number | 672-NINA-W132-01BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NINA-W132-01B |
Description | RF TXRX MOD WIFI STAMPED METSMD |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.4GHz ~ 2.5GHz Integrated, Stamped Metal Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | CCK, DSSS, OFDM | |
Frequency | 2.4GHz ~ 2.5GHz | |
Data Rate | 72Mbps | |
Power - Output | 19dBm | |
Sensitivity | -96dBm | |
Serial Interfaces | SPI, UART | |
Antenna Type | Integrated, Stamped Metal | |
Utilized IC / Part | - | |
Memory Size | 16MB Flash | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | 350mA | |
Current - Transmitting | 350mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 36-SMD Module | |
Base Product Number |


