NINA-W131-01B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


u-blox
In Stock: 7 086
Unit Price: kr 22,77000
Datasheet
NINA-W131
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NINA-W131
An introduction to U-ConnectXpress software for U-Blox short-range stand-alone modules

NINA-W131-01B

DigiKey Part Number
672-NINA-W131-01BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NINA-W131-01B
Description
RF TXRX MOD WIFICASTELLATION SMD
Customer Reference
Detailed Description
WiFi 802.11b/g/n Transceiver Module 2.4GHz ~ 2.5GHz Antenna Not Included, Castellation Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
WiFi
Protocol
Modulation
CCK, DSSS, OFDM
Frequency
2.4GHz ~ 2.5GHz
Data Rate
72Mbps
Power - Output
19dBm
Sensitivity
-96dBm
Serial Interfaces
SPI, UART
Antenna Type
Antenna Not Included, Castellation
Utilized IC / Part
-
Memory Size
16MB Flash
Voltage - Supply
3V ~ 3.6V
Current - Receiving
350mA
Current - Transmitting
350mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
36-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes