Solar Cell 4.3 W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPPL1248-18-35

DigiKey Part Number
2414-RPPL1248-18-35-ND
Manufacturer
Manufacturer Product Number
RPPL1248-18-35
Description
RemotePro 4.3W Cont Remote Pwr S
Customer Reference
Detailed Description
Solar Cell 4.3 W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tycon Systems Inc.
Series
Packaging
Retail Package
Part Status
Active
Power (Watts) - Max
4.3 W
Current @ Pmpp
1.5 A
Voltage @ Pmpp
12 V
Type
-
Operating Temperature
-30°C ~ 60°C
Package / Case
Cells
Size / Dimension
21.000" L x 20.000" W (533.40mm x 508.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Tycon Systems Inc.
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.