Similar

AS-10.000MAHI-B | |
|---|---|
DigiKey Part Number | 887-1586-ND |
Manufacturer | |
Manufacturer Product Number | AS-10.000MAHI-B |
Description | CRYSTAL 10.0000MHZ 16PF TH |
Customer Reference | |
Detailed Description | 10 MHz ±30ppm Crystal 16pF 70 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MHz Crystal | |
Frequency | 10 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | HC-49S | |
Size / Dimension | 0.453" L x 0.197" W (11.50mm x 5.00mm) | |
Height - Seated (Max) | 0.145" (3.68mm) |


