
9HT10-32.768KAZB-T | |
|---|---|
DigiKey Part Number | 887-2600-2-ND - Tape & Reel (TR) 887-2600-1-ND - Cut Tape (CT) 887-2600-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9HT10-32.768KAZB-T |
Description | CRYSTAL 32.7680KHZ 6PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±30ppm Crystal 6pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 9HT10-32.768KAZB-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6,83000 | kr 6,83 |
| 10 | kr 5,93100 | kr 59,31 |
| 25 | kr 5,60960 | kr 140,24 |
| 50 | kr 5,37560 | kr 268,78 |
| 100 | kr 5,15290 | kr 515,29 |
| 250 | kr 4,87336 | kr 1 218,34 |
| 500 | kr 4,67166 | kr 2 335,83 |
| 1 000 | kr 4,47848 | kr 4 478,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 4,18855 | kr 12 565,65 |
| 6 000 | kr 4,01551 | kr 24 093,06 |
| 9 000 | kr 3,91768 | kr 35 259,12 |
| 15 000 | kr 3,79786 | kr 56 967,90 |
| 21 000 | kr 3,72100 | kr 78 141,00 |
| Unit Price without VAT: | kr 6,83000 |
|---|---|
| Unit Price with VAT: | kr 8,53750 |

