Parametric Equivalent

9HT7-32.768KAZF-T | |
|---|---|
DigiKey Part Number | 887-1858-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 9HT7-32.768KAZF-T |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±30ppm Crystal 12.5pF 65 kOhms 4-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 65 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.264" L x 0.055" W (6.70mm x 1.40mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 2,73689 | kr 8 210,67 |
| Unit Price without VAT: | kr 2,73689 |
|---|---|
| Unit Price with VAT: | kr 3,42111 |


