9HT12-32.768KDZC-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TXC CORPORATION
In Stock: 170 110
Unit Price: kr 12,26000
Datasheet

Similar


Citizen Finedevice Co Ltd
In Stock: 200
Unit Price: kr 10,45000
Datasheet

Similar


Micro Crystal AG
In Stock: 0
Unit Price: kr 8,08392
Datasheet

Similar


Micro Crystal AG
In Stock: 0
Unit Price: kr 8,08392
Datasheet

Similar


Micro Crystal AG
In Stock: 37 869
Unit Price: kr 5,23000
Datasheet

Similar


ECS Inc.
In Stock: 57 362
Unit Price: kr 13,17000
Datasheet

Similar


ECS Inc.
In Stock: 17 719
Unit Price: kr 13,87000
Datasheet

Similar


IQD Frequency Products
In Stock: 4 433
Unit Price: kr 12,97000
Datasheet

Similar


Seiko Instruments
In Stock: 24 835
Unit Price: kr 12,26000
Datasheet

Similar


Seiko Instruments
In Stock: 34 306
Unit Price: kr 9,45000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr 6,65022
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr 12,98139
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr 12,98139
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr 17,68276
Datasheet
32.768 kHz ±20ppm Crystal 9pF 90 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9HT12-32.768KDZC-T

DigiKey Part Number
887-2623-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
9HT12-32.768KDZC-T
Description
CRYSTAL 32.7680KHZ 9PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 9pF 90 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
90 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (1.6x1)
Size / Dimension
0.063" L x 0.039" W (1.60mm x 1.00mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 7,30310kr 36 515,50
Manufacturers Standard Package
Unit Price without VAT:kr 7,30310
Unit Price with VAT:kr 9,12888