
8WL-125.000MBD-T | |
|---|---|
DigiKey Part Number | 887-8WL-125.000MBD-TTR-ND - Tape & Reel (TR) 887-8WL-125.000MBD-TCT-ND - Cut Tape (CT) 887-8WL-125.000MBD-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8WL-125.000MBD-T |
Description | XTAL OSC XO 125.00MHZ 3.3V CMOS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 14,97000 | kr 14,97 |
| 10 | kr 13,03200 | kr 130,32 |
| 25 | kr 12,32640 | kr 308,16 |
| 50 | kr 11,81580 | kr 590,79 |
| 100 | kr 11,32650 | kr 1 132,65 |
| 250 | kr 10,71108 | kr 2 677,77 |
| 500 | kr 10,26838 | kr 5 134,19 |
| 1 000 | kr 9,84393 | kr 9 843,93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 8,85348 | kr 26 560,44 |
| 6 000 | kr 8,48839 | kr 50 930,34 |
| 9 000 | kr 8,28201 | kr 74 538,09 |
| Unit Price without VAT: | kr 14,97000 |
|---|---|
| Unit Price with VAT: | kr 18,71250 |



