
8NJ-10.000MDE-T | |
|---|---|
DigiKey Part Number | 887-8NJ-10.000MDE-TTR-ND - Tape & Reel (TR) 887-8NJ-10.000MDE-TCT-ND - Cut Tape (CT) 887-8NJ-10.000MDE-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8NJ-10.000MDE-T |
Description | XTAL OSC XO 10.000MHZ 1.8V CMOS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 22mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.83mm) | |
Current - Supply (Disable) (Max) | 18mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 14,47000 | kr 14,47 |
| 10 | kr 12,54400 | kr 125,44 |
| 25 | kr 11,86000 | kr 296,50 |
| 50 | kr 11,36760 | kr 568,38 |
| 100 | kr 10,89730 | kr 1 089,73 |
| 250 | kr 10,30548 | kr 2 576,37 |
| 500 | kr 9,87932 | kr 4 939,66 |
| 1 000 | kr 9,47106 | kr 9 471,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 8,85872 | kr 26 576,16 |
| 6 000 | kr 8,49331 | kr 50 959,86 |
| 9 000 | kr 8,28677 | kr 74 580,93 |
| Unit Price without VAT: | kr 14,47000 |
|---|---|
| Unit Price with VAT: | kr 18,08750 |

