24.576 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7V-24.576MAAE-T

DigiKey Part Number
887-1466-2-ND - Tape & Reel (TR)
887-1466-1-ND - Cut Tape (CT)
887-1466-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7V-24.576MAAE-T
Description
CRYSTAL 24.5760MHZ 12PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
24.576 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
7V-24.576MAAE-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24.576 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 945
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 7,84000kr 7,84
10kr 6,77400kr 67,74
25kr 6,40440kr 160,11
50kr 6,14120kr 307,06
100kr 5,88690kr 588,69
250kr 5,56664kr 1 391,66
500kr 5,33648kr 2 668,24
1 000kr 5,11566kr 5 115,66
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 4,78454kr 14 353,62
6 000kr 4,58691kr 27 521,46
9 000kr 4,47515kr 40 276,35
15 000kr 4,33832kr 65 074,80
21 000kr 4,25055kr 89 261,55
Manufacturers Standard Package
Unit Price without VAT:kr 7,84000
Unit Price with VAT:kr 9,80000