
7V-24.576MAAE-T | |
|---|---|
DigiKey Part Number | 887-1466-2-ND - Tape & Reel (TR) 887-1466-1-ND - Cut Tape (CT) 887-1466-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7V-24.576MAAE-T |
Description | CRYSTAL 24.5760MHZ 12PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7V-24.576MAAE-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24.576 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 7,84000 | kr 7,84 |
| 10 | kr 6,77400 | kr 67,74 |
| 25 | kr 6,40440 | kr 160,11 |
| 50 | kr 6,14120 | kr 307,06 |
| 100 | kr 5,88690 | kr 588,69 |
| 250 | kr 5,56664 | kr 1 391,66 |
| 500 | kr 5,33648 | kr 2 668,24 |
| 1 000 | kr 5,11566 | kr 5 115,66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 4,78454 | kr 14 353,62 |
| 6 000 | kr 4,58691 | kr 27 521,46 |
| 9 000 | kr 4,47515 | kr 40 276,35 |
| 15 000 | kr 4,33832 | kr 65 074,80 |
| 21 000 | kr 4,25055 | kr 89 261,55 |
| Unit Price without VAT: | kr 7,84000 |
|---|---|
| Unit Price with VAT: | kr 9,80000 |

