0.027 µF Feed Through Capacitor 50V 5 A Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4300-013

DigiKey Part Number
4300-013-ND
Manufacturer
Manufacturer Product Number
4300-013
Description
CAP FEEDTHRU 0.027UF 50V AXIAL
Customer Reference
Detailed Description
0.027 µF Feed Through Capacitor 50V 5 A Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tusonix a Subsidiary of CTS Electronic Components
Series
Packaging
Bulk
Part Status
Active
Capacitance
0.027 µF
Tolerance
-
Voltage - Rated
50V
Current
5 A
DC Resistance (DCR) (Max)
-
Operating Temperature
-55°C ~ 125°C
Insertion Loss
42dB @ 100MHz
Temperature Coefficient
-
Ratings
-
Package / Case
Axial
Size / Dimension
0.156" Dia x 0.110" L (3.96mm x 2.79mm)
Height (Max)
-
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.