
4253-002LF | |
|---|---|
DigiKey Part Number | 410-1094-ND |
Manufacturer | |
Manufacturer Product Number | 4253-002LF |
Description | FILTER LC(PI) 0.05UF CHASSISSIS |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 0.05µF 10 A Axial, Bushing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tusonix a Subsidiary of CTS Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (Pi) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | - | |
Attenuation Value | 75dB @ 100MHz ~ 10GHz | |
Resistance - Channel (Ohms) | - | |
Current | 10 A | |
Values | C = 0.05µF | |
ESD Protection | No | |
Operating Temperature | -55°C ~ 125°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | 70V | |
Mounting Type | Chassis Mount | |
Package / Case | Axial, Bushing | |
Size / Dimension | 0.250" Dia x 0.807" L (6.35mm x 20.49mm) | |
Height | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 377,72000 | kr 377,72 |
| 10 | kr 308,29400 | kr 3 082,94 |
| 25 | kr 284,34680 | kr 7 108,67 |
| 50 | kr 267,45720 | kr 13 372,86 |
| 100 | kr 251,55640 | kr 25 155,64 |
| 300 | kr 248,76227 | kr 74 628,68 |
| Unit Price without VAT: | kr 377,72000 |
|---|---|
| Unit Price with VAT: | kr 472,15000 |

