Image for X3C09P1-04S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X3C09P1-04S

DigiKey Part Number
1173-X3C09P1-04STR-ND - Tape & Reel (TR)
1173-X3C09P1-04SCT-ND - Cut Tape (CT)
1173-X3C09P1-04SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
X3C09P1-04S
Description
RF DIR COUPLER 800MHZ-1GHZ SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 800MHz ~ 1GHz 70W 4-SMD, No Lead Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TTM Technologies, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Coupler Type
Standard
Frequency
800MHz ~ 1GHz
Coupling Factor
-
Applications
General Purpose
Insertion Loss
0.2dB
Power - Max
70W
Isolation
-
Return Loss
-
Package / Case
4-SMD, No Lead Exposed Pad
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 884
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 63,88000kr 63,88
10kr 55,37700kr 553,77
25kr 52,41040kr 1 310,26
100kr 48,33300kr 4 833,30
250kr 45,89008kr 11 472,52
500kr 44,16562kr 22 082,81
1 000kr 42,54068kr 42 540,68
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 34,15384kr 68 307,68
Manufacturers Standard Package
Unit Price without VAT:kr 63,88000
Unit Price with VAT:kr 79,85000