
F44D-10GGI | |
|---|---|
DigiKey Part Number | F44D-10GGI-ND |
Manufacturer | |
Manufacturer Product Number | F44D-10GGI |
Description | RES HIGH VOLTAGE 10G OHM 2% 1.3W |
Customer Reference | |
Detailed Description | 10 GOhms ±2% 1.3W High Voltage Specialized Resistor Thick Film -2000ppm/°C Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Welwyn | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | High Voltage | |
Applications | - | |
Composition | Thick Film | |
Resistance | 10 GOhms | |
Tolerance | ±2% | |
Power (Watts) | 1.3W | |
Temperature Coefficient | -2000ppm/°C | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Base Product Number |

