Image for F44D-100GGI is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F44D-100GGI

DigiKey Part Number
F44D-100GGI-ND
Manufacturer
Manufacturer Product Number
F44D-100GGI
Description
RES HIGH VOLT 100G OHM 2% 1.3W
Customer Reference
Detailed Description
100 GOhms ±2% 1.3W High Voltage Specialized Resistor Thick Film -2000ppm/°C Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Welwyn
Series
Packaging
Bulk
Part Status
Obsolete
Type
High Voltage
Applications
-
Composition
Thick Film
Resistance
100 GOhms
Tolerance
±2%
Power (Watts)
1.3W
Temperature Coefficient
-2000ppm/°C
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.