
PAAM15-14 | |
|---|---|
DigiKey Part Number | 3989-PAAM15-14-ND |
Manufacturer | |
Manufacturer Product Number | PAAM15-14 |
Description | AC/DC CONVERTER 24V 15W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 625mA 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Power Partners Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 625mA | |
Power (Watts) | 15 W | |
Applications | ITE (Commercial), Medical | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.07" L x 1.08" W x 0.93" H (52.5mm x 27.5mm x 23.5mm) | |
Approval Agency | CB, CE, cURus | |
Standard Number | 60601-1; 60950-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 277,75000 | kr 277,75 |
| 5 | kr 264,53400 | kr 1 322,67 |
| 10 | kr 259,03000 | kr 2 590,30 |
| 25 | kr 251,93800 | kr 6 298,45 |
| 50 | kr 246,70620 | kr 12 335,31 |
| 100 | kr 241,58020 | kr 24 158,02 |
| 250 | kr 234,96764 | kr 58 741,91 |
| Unit Price without VAT: | kr 277,75000 |
|---|---|
| Unit Price with VAT: | kr 347,18750 |

