Enclosed AC DC Converters 1 Output 12V 8.33A 90 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAAM100-12

DigiKey Part Number
3989-PAAM100-12-ND
Manufacturer
Manufacturer Product Number
PAAM100-12
Description
AC/DC CONVERTER 12V 100W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 8.33A 90 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Power Partners Inc.
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
8.33A
Power (Watts)
100 W
Applications
ITE (Commercial), Medical
Features
PFC, Universal Input
Operating Temperature
-30°C ~ 70°C (With Derating)
Efficiency
92.5%
Mounting Type
Through Hole
Package / Case
7-DIP Module
Size / Dimension
4.29" L x 2.30" W x 1.38" H (109.0mm x 58.5mm x 35.0mm)
Approval Agency
CB, CE, cURus
Standard Number
60601-1; 60950-1; 62368-1
Line Regulation
±1%
Load Regulation
±1%
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 852,32000kr 852,32
5kr 811,80000kr 4 059,00
10kr 794,92400kr 7 949,24
25kr 773,15920kr 19 328,98
50kr 757,09560kr 37 854,78
100kr 752,94550kr 75 294,55
Manufacturers Standard Package
Unit Price without VAT:kr 852,32000
Unit Price with VAT:kr 1 065,40000