Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAA500-12B

DigiKey Part Number
3989-PAA500-12B-ND
Manufacturer
Manufacturer Product Number
PAA500-12B
Description
AC/DC CONVERTER 12V 330W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
41.5 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
4 kV
Efficiency
90.5%
Operating Temperature
-30°C ~ 80°C (With Derating)
Features
PFC, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.12" L x 3.27" W x 1.57" H (130.0mm x 83.0mm x 40.0mm)
Approval Agency
CB, CE, cURus
Standard Number
60950-1; 62368-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 1 604,36000kr 1 604,36
5kr 1 528,05200kr 7 640,26
10kr 1 496,29400kr 14 962,94
25kr 1 455,33840kr 36 383,46
50kr 1 425,10400kr 71 255,20
Manufacturers Standard Package
Unit Price without VAT:kr 1 604,36000
Unit Price with VAT:kr 2 005,45000