Open Frame AC DC Converters 1 Output 48V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAA240-18B

DigiKey Part Number
3989-PAA240-18B-ND
Manufacturer
Manufacturer Product Number
PAA240-18B
Description
AC/DC CONVERTER 48V 160W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 48V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
5 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
4 kV
Efficiency
-
Operating Temperature
-30°C ~ 80°C (With Derating)
Features
PFC, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.01" L x 2.05" W x 1.09" H (101.9mm x 52.1mm x 27.6mm)
Approval Agency
CB, CE, cURus
Standard Number
62368-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 1 004,51000kr 1 004,51
5kr 956,69200kr 4 783,46
10kr 936,81600kr 9 368,16
25kr 911,17440kr 22 779,36
50kr 892,24060kr 44 612,03
100kr 873,70720kr 87 370,72
Manufacturers Standard Package
Unit Price without VAT:kr 1 004,51000
Unit Price with VAT:kr 1 255,63750