
PAA240-14A-H | |
|---|---|
DigiKey Part Number | 3989-PAA240-14A-H-ND |
Manufacturer | |
Manufacturer Product Number | PAA240-14A-H |
Description | AC/DC CONVERTER 24V 158W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 10 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4 kV | |
Efficiency | - | |
Operating Temperature | -30°C ~ 80°C (With Derating) | |
Features | PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.01" L x 2.05" W x 1.09" H (101.9mm x 52.1mm x 27.6mm) | |
Approval Agency | CB, CE, cURus | |
Standard Number | 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1 004,51000 | kr 1 004,51 |
| 5 | kr 956,69200 | kr 4 783,46 |
| 10 | kr 936,81600 | kr 9 368,16 |
| 25 | kr 911,17440 | kr 22 779,36 |
| 50 | kr 892,24060 | kr 44 612,03 |
| 100 | kr 873,70720 | kr 87 370,72 |
| Unit Price without VAT: | kr 1 004,51000 |
|---|---|
| Unit Price with VAT: | kr 1 255,63750 |

