
PAA10-10 | |
|---|---|
DigiKey Part Number | 3989-PAA10-10-ND |
Manufacturer | |
Manufacturer Product Number | PAA10-10 |
Description | AC/DC CONVERTER 5V 10W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 2A 90 ~ 305 VAC, 127 ~ 430 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Power Partners Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 305 VAC, 127 ~ 430 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 10 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 5-SIP Module | |
Size / Dimension | 1.46" L x 1.08" W x 0.79" H (37.0mm x 27.5mm x 20.0mm) | |
Approval Agency | CB, CE, cURus | |
Line Regulation | ±0.2% | |
Load Regulation | ±1% | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 164,71000 | kr 164,71 |
| 8 | kr 154,64250 | kr 1 237,14 |
| 16 | kr 151,43125 | kr 2 422,90 |
| 32 | kr 148,28344 | kr 4 745,07 |
| 56 | kr 145,79125 | kr 8 164,31 |
| 104 | kr 143,08163 | kr 14 880,49 |
| 256 | kr 139,23141 | kr 35 643,24 |
| 504 | kr 136,40310 | kr 68 747,16 |
| Unit Price without VAT: | kr 164,71000 |
|---|---|
| Unit Price with VAT: | kr 205,88750 |

