
P091P-FC25BR10K | |
|---|---|
DigiKey Part Number | 987-1282-ND |
Manufacturer | |
Manufacturer Product Number | P091P-FC25BR10K |
Description | POT 10K OHM 1/20W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.05W, 1/20W PC Pins, Board Locks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±20% | |
Power (Watts) | 0.05W, 1/20W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Conductive Plastic | |
Termination Style | PC Pins, Board Locks | |
Actuator Type | Flatted | |
Actuator Length | 0.984" (25.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M7 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.447" x 0.374" Face (11.35mm x 9.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 33,07000 | kr 33,07 |
| 10 | kr 27,80100 | kr 278,01 |
| 25 | kr 25,93560 | kr 648,39 |
| 50 | kr 24,60080 | kr 1 230,04 |
| 100 | kr 23,32840 | kr 2 332,84 |
| 250 | kr 21,74112 | kr 5 435,28 |
| 500 | kr 20,60776 | kr 10 303,88 |
| 1 360 | kr 19,07104 | kr 25 936,61 |
| 5 440 | kr 18,21744 | kr 99 102,87 |
| Unit Price without VAT: | kr 33,07000 |
|---|---|
| Unit Price with VAT: | kr 41,33750 |















