50 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 9.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44WR50KLFT7

DigiKey Part Number
987-1601-2-ND - Tape & Reel (TR)
987-1601-1-ND - Cut Tape (CT)
987-1601-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
44WR50KLFT7
Description
TRIMMER 50K OHM 0.25W J LEAD TOP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
50 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 9.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
44WR50KLFT7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/BI
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
50 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
9.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.190" x 0.138" Face (4.83mm x 3.51mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33 964
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 50,76000kr 50,76
10kr 42,73700kr 427,37
25kr 39,85840kr 996,46
50kr 37,80380kr 1 890,19
100kr 35,84590kr 3 584,59
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr 28,39208kr 7 098,02
500kr 26,91074kr 13 455,37
750kr 26,07872kr 19 559,04
1 250kr 25,06526kr 31 331,57
1 750kr 24,41893kr 42 733,13
2 500kr 24,37368kr 60 934,20
Manufacturers Standard Package
Unit Price without VAT:kr 50,76000
Unit Price with VAT:kr 63,45000