503.5MHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 3.2dB 17MHz Bandwidth 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TA1114A

DigiKey Part Number
4606-TA1114ATR-ND - Tape & Reel (TR)
4606-TA1114ACT-ND - Cut Tape (CT)
4606-TA1114ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TA1114A
Description
FILTER SAW 503.5MHZ 8-SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
503.5MHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 3.2dB 17MHz Bandwidth 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TST
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency - Center
503.5MHz
Bandwidth
17MHz
Insertion Loss
3.2dB
Ratings
-
Applications
Wireless
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Height (Max)
0.055" (1.40mm)
Size / Dimension
0.150" L x 0.150" W (3.80mm x 3.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 134,02000kr 134,02
10kr 109,35000kr 1 093,50
25kr 100,85680kr 2 521,42
50kr 95,67880kr 4 783,94
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 78,16900kr 234 507,00
Manufacturers Standard Package
Unit Price without VAT:kr 134,02000
Unit Price with VAT:kr 167,52500