New at DigiKey
TS09
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TS09
TS09
TS09

TS09

DigiKey Part Number
5737-TS09-ND
Manufacturer
Manufacturer Product Number
TS09
Description
12 240 VAC/DC, MULTI FUNCTION T
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Signal ON-OFF-Delay, One Shot Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 100 Hrs Delay 8A @ 240VAC DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Trumeter
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Relay Type
Mechanical Relay
Function
Signal ON-OFF-Delay, One Shot
Circuit
DPDT (2 Form C)
Delay Time
0.1 Sec ~ 100 Hrs
Contact Rating @ Voltage
8A @ 240VAC
Voltage - Supply
12 ~ 240VAC/DC
Termination Style
Screw Terminal
Timing Adjustment Method
DIP Switches
Timing Initiate Method
Input Voltage
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 611,00000kr 611,00
10kr 544,13100kr 5 441,31
25kr 519,55640kr 12 988,91
50kr 501,69360kr 25 084,68
100kr 484,43910kr 48 443,91
Manufacturers Standard Package
Unit Price without VAT:kr 611,00000
Unit Price with VAT:kr 763,75000