
SP-22 | |
|---|---|
DigiKey Part Number | 237-1142-ND |
Manufacturer | |
Manufacturer Product Number | SP-22 |
Description | AUDIO XFMR 10K / 2K 500/500 TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10k Impedance Primary Ohms 2k, 500/500 Impedance Secondary Ohms 4.48:1:1 Audio Transformer 300Hz ~ 100kHz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SP-22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | 4.48:1:1 | |
Impedance - Primary (Ohms) | 10k | |
Impedance - Secondary (Ohms) | 2k, 500/500 | |
DC Resistance (DCR) - Primary | 1.05kOhm | |
DC Resistance (DCR) - Secondary | 146/168Ohm | |
Transformer Type | Audio Coupling | |
Frequency Range | 300Hz ~ 100kHz | |
Frequency Response | ±2dB | |
Voltage - Isolation | 1000VRMS @ 1 Second | |
Insertion Loss | - | |
Return Loss | - | |
Power Level | 50mW | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.410" L x 0.310" W (10.41mm x 7.87mm) | |
Height - Seated (Max) | 0.465" (11.80mm) | |
Termination Style | PC Pin | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 170,77000 | kr 170,77 |
| 10 | kr 153,84600 | kr 1 538,46 |
| 25 | kr 147,52160 | kr 3 688,04 |
| 50 | kr 142,88820 | kr 7 144,41 |
| 100 | kr 138,38080 | kr 13 838,08 |
| 250 | kr 132,61580 | kr 33 153,95 |
| 500 | kr 128,40016 | kr 64 200,08 |
| Unit Price without VAT: | kr 170,77000 |
|---|---|
| Unit Price with VAT: | kr 213,46250 |


