
A-13J | |
|---|---|
DigiKey Part Number | 237-A-13J-ND |
Manufacturer | |
Manufacturer Product Number | A-13J |
Description | XFMR 600 300 200 110 50 / 600 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 600, 300, 200, 110, 50 Impedance Primary Ohms 600, 150/150 Impedance Secondary Ohms 1:1 Audio Transformer 30Hz ~ 15kHz Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | 1:1 | |
Impedance - Primary (Ohms) | 600, 300, 200, 110, 50 | |
Impedance - Secondary (Ohms) | 600, 150/150 | |
DC Resistance (DCR) - Primary | 62Ohm | |
DC Resistance (DCR) - Secondary | 70Ohm | |
Transformer Type | Impedance Matching | |
Frequency Range | 30Hz ~ 15kHz | |
Frequency Response | ±3dB | |
Voltage - Isolation | - | |
Insertion Loss | - | |
Return Loss | - | |
Power Level | 1mW | |
Operating Temperature | - | |
Approval Agency | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Termination Style | Wire Leads | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1 321,80000 | kr 1 321,80 |
| Unit Price without VAT: | kr 1 321,80000 |
|---|---|
| Unit Price with VAT: | kr 1 652,25000 |

