



MS543JVN | |
|---|---|
DigiKey Part Number | MS543JVN-ND |
Manufacturer | |
Manufacturer Product Number | MS543JVN |
Description | CUTTER SIDE TAPERED FLUSH 4" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Tapered, Relieved Flush 4.00" (101.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Tapered, Relieved | |
Cut Edge | Flush | |
Length - Overall | 4.00" (101.6mm) | |
Features | ESD Safe | |
Capacity | 22 AWG Copper Wire, 20 AWG Steel Wire | |
Weight | 0.2 lb (90.72 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 453,81000 | kr 453,81 |
| Unit Price without VAT: | kr 453,81000 |
|---|---|
| Unit Price with VAT: | kr 567,26250 |




