
L6R06H-190 | |
|---|---|
DigiKey Part Number | 364-1761-ND |
Manufacturer | |
Manufacturer Product Number | L6R06H-190 |
Description | AC/DC WALL MNT ADAPTER 19V 5.9W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 19V 5.9 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tri-Mag, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 19V | |
Current - Output (Max) | 310mA | |
Power (Watts) | 5.9 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 10°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 1.54" L x 0.93" W x 1.65" H (39.2mm x 23.7mm x 42.0mm) | |
Approval Agency | cUL, FCC, UL | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 69,65000 | kr 69,65 |
| 5 | kr 64,06600 | kr 320,33 |
| 10 | kr 61,79400 | kr 617,94 |
| 25 | kr 58,91480 | kr 1 472,87 |
| 50 | kr 56,82440 | kr 2 841,22 |
| 100 | kr 54,80910 | kr 5 480,91 |
| 300 | kr 51,76030 | kr 15 528,09 |
| 500 | kr 50,40074 | kr 25 200,37 |
| Unit Price without VAT: | kr 69,65000 |
|---|---|
| Unit Price with VAT: | kr 87,06250 |

