MFR Recommended

TEI0001-04-FBC84A | |
|---|---|
DigiKey Part Number | 1686-TEI0001-04-FBC84A-ND |
Manufacturer | |
Manufacturer Product Number | TEI0001-04-FBC84A |
Description | MAX1000 IOT MAKER BOARD 16KLE |
Customer Reference | |
Detailed Description | MAX1000 IoT Maker MAX 10 FPGA 10M16SA MAX® 10 FPGA Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trenz Electronic GmbH | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | FPGA | |
Platform | MAX1000 IoT Maker MAX 10 FPGA | |
Contents | Board(s) | |
Utilized IC / Part | 10M16SA | |
Interconnect System | Arduino MKR, Pmod | |
Suggested Programming Environment | Quartus Prime | |
Note | - | |
Base Product Number |



