
DK-JKC9026SPLB | |
|---|---|
DigiKey Part Number | 3641-DK-JKC9026SPLB-ND |
Manufacturer | |
Manufacturer Product Number | DK-JKC9026SPLB |
Description | SMOCK JACKET POLY BLE 2XLG |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Polyester Smock, Jacket Length with Snaps 2XLarge Blue Pockets, Snap Adjustable Cuffs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Clothing Type | Smock, Jacket Length with Snaps | |
Size | 2XLarge | |
Material | Polyester | |
Color | Blue | |
Features | Pockets, Snap Adjustable Cuffs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 583,16000 | kr 583,16 |
| 10 | kr 531,71800 | kr 5 317,18 |
| 25 | kr 515,70080 | kr 12 892,52 |
| 50 | kr 504,88780 | kr 25 244,39 |
| 100 | kr 495,05700 | kr 49 505,70 |
| Unit Price without VAT: | kr 583,16000 |
|---|---|
| Unit Price with VAT: | kr 728,95000 |


